Print Page
A24N24ALP
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 610 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $534.590 |
5+ | $513.090 |
10+ | $467.000 |
20+ | $408.620 |
Price for:Each
Minimum: 1
Multiple: 1
$534.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24N24ALP
Newark Part No.92F8655
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial6.62"
Product Range-
Product Overview
The A24N24ALP is a gray (ANSI 61) type-1 medium hinged cover Box/Enclosure made of 12-gauge steel with polyester powder painted finish. The model 86000 enclosure meets basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
- Doors have butt hinges
- Collar studs provided for mounting optional panel
- Slotted flush latches
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate