Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $650.970 |
| 5+ | $624.790 |
| 10+ | $568.660 |
| 20+ | $497.580 |
Price for:Each
Minimum: 1
Multiple: 1
$650.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24R208HCR
Newark Part No.06B5457
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric203mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
20"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate