Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24R2410HCR
Newark Part No.74C6346
Product RangeA24R Series
Technical Datasheet
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $824.500 |
10+ | $777.380 |
25+ | $697.290 |
Price for:Each
Minimum: 1
Multiple: 1
$824.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24R2410HCR
Newark Part No.74C6346
Product RangeA24R Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric254mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial10"
Product RangeA24R Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
610mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
24"
Product Range
A24R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate