Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,476.600 |
10+ | $1,416.500 |
25+ | $1,347.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,476.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H24ALP
Newark Part No.06B5529
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric610mm
External Depth - Metric181mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial7.16"
Product Range-
Product Overview
The A-30H24ALP is a single-door wall-mount Enclosure features a hinged door with clamps on three sides to create a secure seal in indoor or outdoor environments. It is finished with grey polyester powder inside and out provides enhanced corrosion protection in outdoor applications.
- IP66, NEMA/EEMAC-3, 4, 12, 13 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth
- External wall-mounting brackets for easy installation
- Formed external flanges around all sides of enclosure opening
- Stainless steel screw-down clamps on three sides of door
- Removable heavy gauge stainless steel continuous hinge pin
- Removable door with continuous hinge for strength and ruggedness
- Hasp and staple provided for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs for mounting optional panels
- Bonding provision on door
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
181mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
7.16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate