Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,537.870 |
10+ | $1,475.290 |
25+ | $1,403.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,537.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H24BLP
Newark Part No.19M8291
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric-
External Depth - Metric-
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCTo Be Advised
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
-
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
8"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
-
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
24"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate