Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $284.200 |
5+ | $284.200 |
10+ | $284.200 |
20+ | $284.200 |
Price for:Each
Minimum: 1
Multiple: 1
$284.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P24SS6
Newark Part No.06B5565
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body ColorWhite
For Use WithJunction Box Enclosures
External Height - Metric686mm
External Width - Metric533mm
External Height - Imperial27"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-30P24SS6 is a Panel made of 12-gauge stainless steel. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
- 2 Edge flanges
- 4 Number of holes
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
-
Panel Material
Stainless Steel
For Use With
Junction Box Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate