Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA363614CTAUE
Newark Part No.22AJ5269
Product RangeA36 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $800.630 |
3+ | $767.820 |
5+ | $728.440 |
Price for:Each
Minimum: 1
Multiple: 1
$800.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA363614CTAUE
Newark Part No.22AJ5269
Product RangeA36 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric914mm
External Width - Metric914mm
External Depth - Metric355mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial36"
External Width - Imperial36"
External Depth - Imperial14"
Product RangeA36 Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
914mm
External Depth - Metric
355mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
14"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
914mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
36"
Product Range
A36 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate