Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H3012SS6LP3PT
Newark Part No.23K2895
Product RangeA36H Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6,989.720 |
10+ | $6,666.500 |
25+ | $6,424.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6,989.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H3012SS6LP3PT
Newark Part No.23K2895
Product RangeA36H Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material316L Stainless Steel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric305mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial12"
Product RangeA36H Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
305mm
Body Color
-
External Height - Imperial
36"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
316L Stainless Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
30"
Product Range
A36H Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate