Print Page
A36H30CLP3PT
Metal Enclosure, Electrical / Industrial, Steel, 914 mm, 762 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H30CLP3PT
Newark Part No.39Y9679
Product RangeA36H Series
Your Part Number
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,857.270 |
| 3+ | $1,778.570 |
| 5+ | $1,684.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,857.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H30CLP3PT
Newark Part No.39Y9679
Product RangeA36H Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial10"
Product RangeA36H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
30"
Product Range
A36H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate