Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $370.890 |
5+ | $355.960 |
10+ | $323.990 |
20+ | $283.490 |
Price for:Each
Minimum: 1
Multiple: 1
$370.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42P30
Newark Part No.92F124
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric991mm
External Width - Metric686mm
External Height - Imperial39"
External Width - Imperial27"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
991mm
External Height - Imperial
39"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate