Print Page
A48P36SS6
Panel, 12 Gauge, Stainless Steel, White, Type 3R,4, 4x, 12 and 13 Enclosures, 1.143 m, 838 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,375.800 |
10+ | $1,319.800 |
25+ | $1,255.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,375.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48P36SS6
Newark Part No.06B5804
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body ColorWhite
For Use WithType 3R, 4, 4x, 12 and 13 Enclosures
External Height - Metric1.14m
External Width - Metric838mm
External Height - Imperial45"
External Width - Imperial33"
Product Range-
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
1.14m
External Height - Imperial
45"
Product Range
-
Panel Material
Stainless Steel
For Use With
Type 3R, 4, 4x, 12 and 13 Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate