Print Page
A4AXFN2
AC Axial Fan, Compact, 230V, Circular, 119 mm, 38.6 mm, Ball Bearing, 100 CFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA4AXFN2
Newark Part No.06B5693
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.540 |
| 5+ | $216.800 |
| 10+ | $203.740 |
| 20+ | $195.890 |
Price for:Each
Minimum: 1
Multiple: 1
$228.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA4AXFN2
Newark Part No.06B5693
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size119mm
External Depth38.6mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating41dBA
Power Rating14W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.83m³/min
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-4AXFN2 is a Compact Cooling Fan with lead wire power connection for applications where enclosure space is limited and quiet, reliable cooling is required. It is engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, the compact cooling fans can also be installed in any position inside the enclosure for spot cooling or air circulation.
- Thermally protected and uses permanently lubricated ball bearings
- Split-capacitor motors are thermally protected to avoid premature failure
- Dynamically balanced impellers moulded from polycarbonate material
- One finger guard is furnished
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
3200rpm
Current Rating
140mA
Air Flow - m3/min
2.83m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
38.6mm
Air Flow - CFM
100CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for A4AXFN2
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability