Print Page
A602418SSFSN4
Metal Enclosure, Industrial, 304 Stainless Steel, 1.53 m, 611 mm, 459 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,679.930 |
| 3+ | $12,142.650 |
| 5+ | $11,497.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12,679.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA602418SSFSN4
Newark Part No.88H5947
Technical Datasheet
Enclosure TypeIndustrial
Enclosure Material304 Stainless Steel
External Height - Metric1.53m
External Width - Metric611mm
External Depth - Metric459mm
IP RatingIP66
Body ColorUnpainted
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial60.06"
External Width - Imperial24.06"
External Depth - Imperial18.06"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
1.53m
External Depth - Metric
459mm
Body Color
Unpainted
External Height - Imperial
60.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
304 Stainless Steel
External Width - Metric
611mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24.06"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate