Print Page
A6044SC
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 102 mm, 102 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $131.200 |
5+ | $124.460 |
10+ | $114.720 |
20+ | $109.470 |
Price for:Each
Minimum: 1
Multiple: 1
$131.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6044SC
Newark Part No.16F248
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A6044SC is a gray (ANSI 61) type-12 Screw Cover/Junction Box made of 16-gauge steel with polyester powder painted finish. The model 54330 enclosure is ideal for a broad range of applications, this enclosure's screw cover is secured in each corner for a positive seal but easily removed for modifications.
- Seams continuously welded and ground smooth
- Bonding provision on cover
- Oil-resistant gasket
- External wall-mounting brackets for easy installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability