Print Page
A604SC
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 102 mm, 76 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $124.000 |
5+ | $117.630 |
10+ | $108.420 |
20+ | $103.450 |
Price for:Each
Minimum: 1
Multiple: 1
$124.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604SC
Newark Part No.16F249
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A604SC is a Screw Cover Enclosure made of 16-gauge steel with ANSI 61 gray polyester powder painted finish inside and out. This type-12 junction box has screw cover secured in each corner for a positive seal but easily removed for modifications. Ideal for a broad range of applications.
- Seams continuously welded and ground smooth
- Bonding provision on cover
- Oil-resistant gasket
- Weld nuts provided for mounting optional panels and terminal block kits
- External wall-mounting brackets
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability