Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
5+ | $170.820 |
10+ | $157.440 |
20+ | $150.240 |
Price for:Each
Minimum: 8
Multiple: 8
$1,366.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606NF
Newark Part No.06B5937
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric140mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial5.5"
Product Range-
Product Overview
The A-606NF is a Junction Box with clamps on all four sides securely close this enclosure to protect components in indoor or outdoor applications. The clamps are easy to remove for access and modifications. It has weld-nuts for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger. It is finished with ANSI 61 grey polyester powder paint inside and out.
- IP66, NEMA/EEMAC-4, 12, 13 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth
- Stainless steel screw-down clamps on four sides of cover
- Bonding provision on cover
- Oil-resistant gasket
- External welded-on mounting brackets for easy installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
5.5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate