Print Page
A60P36
Panel, 12 Gauge, Steel, White, Type 3R,4, 4X, 12 and 13 Enclosures, 838 mm, 1448 mm
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $605.530 |
5+ | $581.170 |
10+ | $528.970 |
20+ | $462.840 |
Price for:Each
Minimum: 1
Multiple: 1
$605.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60P36
Newark Part No.06B5871
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric838mm
External Width - Metric1448mm
External Height - Imperial33"
External Width - Imperial57"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A60P36 is a 8-hole Panel made of painted steel. The model 23290 panel is ideal for Type 3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept these panels.
- 4 Edge flanges
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
838mm
External Height - Imperial
33"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
1448mm
External Width - Imperial
57"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate