Print Page
A60P48G
Enclosure Accessory, Conductive Panel, Mild Steel, Unpainted, Nvent Hoffman 60 X 48 Enclosures
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $797.280 |
10+ | $751.720 |
25+ | $674.280 |
Price for:Each
Minimum: 1
Multiple: 1
$797.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60P48G
Newark Part No.80K5643
Technical Datasheet
Panel TypeConductive Panel
Panel MaterialMild Steel
Body ColorUnpainted
For Use WithNvent Hoffman 60 X 48 Enclosures
External Height - Metric1.422m
External Width - Metric1.118m
External Height - Imperial56"
External Width - Imperial44"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Conductive Panel
Body Color
Unpainted
External Height - Metric
1.422m
External Height - Imperial
56"
Product Range
-
Panel Material
Mild Steel
For Use With
Nvent Hoffman 60 X 48 Enclosures
External Width - Metric
1.118m
External Width - Imperial
44"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate