Print Page
A644PHCW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polyester (PET), 155.4 mm, 105 mm, 111 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $211.660 |
5+ | $200.780 |
10+ | $188.680 |
20+ | $181.420 |
Price for:Each
Minimum: 1
Multiple: 1
$211.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA644PHCW
Newark Part No.75M3810
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric155.4mm
External Width - Metric105mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.1"
External Width - Imperial4.12"
External Depth - Imperial4.38"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
155.4mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
4.38"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polyester (PET)
External Width - Metric
105mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.12"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate