A664CHQRFG
Plastic Enclosure, IP66, NEMA 13, Junction Box, Fiberglass, 152.4 mm, 152 mm, 102 mm, IP66
| Quantity | Price |
|---|---|
| 1+ | $205.170 |
| 5+ | $194.620 |
| 10+ | $182.900 |
| 20+ | $175.860 |
Product Information
Product Overview
The A664CHQRFG is a Continuous Hinge Enclosure made of fiberglass. Compression-molded fiberglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure, molded-in-place threaded brass inserts and plated steel screws are provided for mounting panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security.
- Padlock provisions in each latch
- Easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Scratch-resistant polycarbonate windows are permanently bonded in place
Applications
Industrial
Technical Specifications
Junction Box
152.4mm
102mm
Gray
6"
4"
No SVHC (15-Jan-2019)
Fiberglass
152mm
IP66
NEMA 4, 4X, 12, 13
6"
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate