Print Page
A664PHC
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polyester (PET), 155.4 mm, 155 mm, 111 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
493 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $144.140 |
5+ | $136.730 |
10+ | $126.030 |
20+ | $120.260 |
Price for:Each
Minimum: 1
Multiple: 1
$144.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA664PHC
Newark Part No.75M3812
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric155.4mm
External Width - Metric155mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.1"
External Width - Imperial6.12"
External Depth - Imperial4.38"
Product Range-
Product Overview
The A664PHC is a POLYPRO™ type-4X Solid Cover Enclosure made of polyester with RAL 7035 light gray textured finish inside and outside. The model 17071 POLYPRO™ enclosure performs exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable. Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels.
- Non-GF polyester offers superior UV resistance, eliminates fiberbloom associated with fiberglass
- Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
- Resists cracking and provides excellent impact resistance
- Lighter-weight than fiberglass
- Recyclable
- Easy, dustless in-field modifications using standard tools
- Overlapping tongue-and-groove raised cover and gasket provide a secure type 4X seal
- Removable snap-hinge cover allows for easy access to cover and body for modifications
- Molded layout grid on inside of body and solid covers assists with component mounting
- Molded-in embosses for rear panel mounting
- Optional cover screws included with all models
- Scratch-resistant polycarbonate windows
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
155.4mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
4.38"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polyester (PET)
External Width - Metric
155mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.12"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate