Print Page
A72P72G
Enclosure Accessory, Conductive Panel, Mild Steel, Unpainted
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $384.200 |
10+ | $384.200 |
25+ | $384.200 |
Price for:Each
Minimum: 1
Multiple: 1
$384.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72P72G
Newark Part No.80K5672
Technical Datasheet
Panel TypeConductive Panel
Panel MaterialMild Steel
Body ColorUnpainted
For Use WithNvent Hoffman NEMA 72 X 72 ENCLOSURE
External Height - Metric1.727m
External Width - Metric1.727m
External Height - Imperial68"
External Width - Imperial68"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Conductive Panel
Body Color
Unpainted
External Height - Metric
1.727m
External Height - Imperial
68"
Product Range
-
Panel Material
Mild Steel
For Use With
Nvent Hoffman NEMA 72 X 72 ENCLOSURE
External Width - Metric
1.727m
External Width - Imperial
68"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate