Print Page
A806CH
Metal Enclosure, Electrical / Industrial, Steel, 203.2 mm, 152 mm, 89 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

521 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $146.420 |
| 10+ | $134.950 |
| 20+ | $128.780 |
Price for:Each
Minimum: 8
Multiple: 8
$1,171.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA806CH
Newark Part No.96F4676
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric89mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A806CH is a Continuous Hinge Enclosure with clamp, made of 14-gauge steel ANSI 61 gray polyester powder painted finish inside and out. This type-12 easy-to-open continuous hinge enclosure features screw down clamps for secure closure and can be used in a wide variety of applications.
- Seams continuously welded and ground smooth
- External screw clamps are quick and easy to operate
- Bonding provision on door
- External wall-mounting brackets
- Oil-resistant gasket
- Weld nuts provided for mounting optional panels and terminal block kits
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
89mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
3.5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Alternatives for A806CH
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability