Print Page
A8086CH
Metal Enclosure, Continuous Hinge, Junction Box, Mild Steel, 203 mm, 203 mm, 152 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CH
Newark Part No.39Y9710
Product RangeA80 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.23 |
| 5+ | $167.16 |
| 10+ | $154.07 |
| 20+ | $147.03 |
Price for:Each
Minimum: 1
Multiple: 1
$176.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CH
Newark Part No.39Y9710
Product RangeA80 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric203mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeA80 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
A80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate