Print Page
A86PSWPNL
Panel, Swing Out, Aluminium, Grey, PolyPro Series Enclosures, 178 mm, 143 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $41.100 |
5+ | $38.700 |
10+ | $34.140 |
20+ | $30.450 |
Price for:Each
Minimum: 1
Multiple: 1
$41.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA86PSWPNL
Newark Part No.75M3814
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorGray
For Use WithPolyPro Series Enclosures
External Height - Metric177.8mm
External Width - Metric143mm
External Height - Imperial7"
External Width - Imperial5.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Swing Panel
Body Color
Gray
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Panel Material
Aluminum
For Use With
PolyPro Series Enclosures
External Width - Metric
143mm
External Width - Imperial
5.62"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate