Print Page
ABRKT6
Mounting Bracket, A6AXFN Fans, Aluminum, 254 mm, 175 mm
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.950 |
5+ | $63.300 |
10+ | $57.430 |
20+ | $51.950 |
Price for:Each
Minimum: 1
Multiple: 1
$66.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoABRKT6
Newark Part No.19M8292
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric254mm
External Width - Metric175mm
For Use WithHoffman Engineering Type A6AXFN Cooling Fans
External Height - Imperial10"
External Width - Imperial6.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
175mm
External Height - Imperial
10"
Product Range
-
External Height - Metric
254mm
For Use With
Hoffman Engineering Type A6AXFN Cooling Fans
External Width - Imperial
6.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate