Print Page
ADNR3
DIN Mounting Rail, DIN Mounting Rail, DIN Rail Terminals, Relays, Switches. Filters, 78.74 ", 35 mm
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.800 |
| 5+ | $118.370 |
| 10+ | $109.110 |
| 20+ | $104.120 |
Price for:Each
Minimum: 1
Multiple: 1
$124.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADNR3
Newark Part No.06B4564
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminals, Relays, Switches. Filters
Length78.74"
Height35mm
Width7mm
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
78.74"
Width
7mm
Fixing Centers
-
SVHC
No SVHC (15-Jan-2019)
For Use With
DIN Rail Terminals, Relays, Switches. Filters
Height
35mm
Rail Material
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate