Print Page
ADPX4ALG
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 356 mm, 83 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $346.710 |
5+ | $328.880 |
10+ | $309.070 |
20+ | $297.180 |
Price for:Each
Minimum: 1
Multiple: 1
$346.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADPX4ALG
Newark Part No.79K5548
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric356mm
External Depth - Metric83mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial12"
External Width - Imperial14"
External Depth - Imperial3.25"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
83mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
3.25"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate