Print Page
AEXGR275
Fan Filter Assembly, Hoffman ADB275 Blower Fan, 445 mm, Aluminium, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $297.370 |
5+ | $282.070 |
10+ | $265.080 |
20+ | $254.880 |
Price for:Each
Minimum: 1
Multiple: 1
$297.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAEXGR275
Newark Part No.92F103
Technical Datasheet
Fan Frame Size-
For Use WithHoffman ADB275 Blower Fan
Fixing Centers445mm
Filter MaterialAluminium
Guard MaterialStainless Steel
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-EXGR275 is an Exhaust Grille and Replacement Filter for rack-mountable fan package. It is located at air discharge side of an enclosure using blower package ADB275. Polished stainless steel grille is 65% open and offers low resistance to airflow. Expanded aluminium filter is easily removed for cleaning from outside the enclosure.
- Mounting hardware is furnished
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
445mm
Guard Material
Stainless Steel
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman ADB275 Blower Fan
Filter Material
Aluminium
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate