Print Page
AFLT33
Fan Filter Assembly, Hoffman AVK33 & AVK33SS6 Louver Plate Kits, Aluminium
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $62.750 |
5+ | $59.310 |
10+ | $53.830 |
20+ | $48.690 |
Price for:Each
Minimum: 1
Multiple: 1
$62.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLT33
Newark Part No.06B4625
Technical Datasheet
Fan Frame Size-
For Use WithHoffman AVK33 & AVK33SS6 Louver Plate Kits
Fixing Centers-
Filter MaterialAluminium
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AFLT33 is an Air Filter designed for use with AVK33 louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Hardware supplied with louvers also secures filter brackets in place. Aluminum air filters provide good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminum providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter.
- Washing with warm water will keep the filter clean
Applications
HVAC
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman AVK33 & AVK33SS6 Louver Plate Kits
Filter Material
Aluminium
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate