Print Page
AFLTR6LD
Fan Filter Assembly, 150 mm, 152.4mm Compact Axial Fans
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.070 |
| 5+ | $66.240 |
| 10+ | $60.120 |
| 20+ | $54.370 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLTR6LD
Newark Part No.15N0099
Technical Datasheet
Fan Frame Size150mm
For Use With152.4mm Compact Axial Fans
Fixing Centers-
Filter Material-
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
150mm
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
152.4mm Compact Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate