Print Page
AL31
Slotted Insert Latch Kit, Type 4 and 12 Enclosures
Image is for illustrative purposes only. Please refer to product description.

150 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.640 |
| 5+ | $65.830 |
| 10+ | $59.740 |
| 20+ | $54.040 |
Price for:Each
Minimum: 1
Multiple: 1
$69.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAL31
Newark Part No.06B4723
Technical Datasheet
Accessory TypeSlotted Insert Latch Kit
For Use WithType 4 and 12 Enclosures
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-L31 is an Enclosure Latch Slotted Insert is fits for type-4 and 12 enclosures which have external screw clamps. Requires only a quarter-turn (90°) to open or close. An internal O-ring and external gasket assure a water-tight and dust-tight seal. Installation requires a hole punched or drilled in the door for each latch. Complete instructions are furnished.
- Square or triangular key is required for tamper-resistant latches
- Latch is die-cast zinc with chrome finish
Applications
Industrial
Technical Specifications
Accessory Type
Slotted Insert Latch Kit
Product Range
-
For Use With
Type 4 and 12 Enclosures
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate