AL3A
Latch Kit, One Door Type 12 Enclosures
Quantity | Price |
---|---|
1+ | $124.510 |
5+ | $118.120 |
10+ | $108.870 |
20+ | $103.880 |
Product Information
Product Overview
The A-L3A is an 1-point Latch Kit designed for field installation on most standard one-door type-12 enclosures. It will not fit Hoffman disconnect, CONCEPT™ or PROLINE™ enclosures. Each kit includes a handle, latch, latch rods, adjustable rod guides and all hardware. The latch rods can be adjusted to maintain the proper gasket compression by relocating the pins in the rod guides. When the pin is removed, the latch rod can also be removed. It is available with a key locking handle, a non-locking handle or a padlocking handle. It openings through the door are gasket to assure a complete seal. Ends of latch rods have rollers for easier door closing.
- Non-locking
- Clockwise
Applications
Industrial
Technical Specifications
Latch Kit
-
One Door Type 12 Enclosures
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate