Print Page
APOLYFT6
Mounting Bracket, Polypro Enclosures, Polyester (PET), 152 mm, PolyPro Series Enclosures, 6 "
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $38.290 |
5+ | $36.070 |
10+ | $31.810 |
20+ | $28.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPOLYFT6
Newark Part No.75M3774
Technical Datasheet
Enclosure MaterialPolyester (PET)
External Height - Metric-
External Width - Metric152mm
For Use WithPolyPro Series Enclosures
External Height - Imperial-
External Width - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Polyester (PET)
External Width - Metric
152mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
PolyPro Series Enclosures
External Width - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate