New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Inspection Windows
                      Print Page

                      APWK53NFNM

                      Inspection Window, Kit, 5.62" x 7.62" Size Window Enclosures, Polycarbonate, IP66

                      NVENT HOFFMAN APWK53NFNM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoAPWK53NFNM
                      Newark Part No.39Y9644
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      376 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$234.100
                      5+$222.070
                      10+$208.690
                      20+$200.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $234.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoAPWK53NFNM
                      Newark Part No.39Y9644
                      Technical Datasheet

                      Data Sheet

                      For Use With5.62" x 7.62" Size Window Enclosures
                      Enclosure MaterialPolycarbonate
                      IP RatingIP66
                      NEMA RatingNEMA 4, 4X, 12, 13
                      External Height - Imperial5.6"
                      External Width - Imperial7.6"
                      External Width - Metric194mm
                      External Height - Metric142.7mm
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The APWK53NFNM is a non-metallic Window Kit made of a single piece special polycarbonate blend, Makrolon, that has enhanced impact, UV, water exposure, absorption and saturation resistance. It is ideal for indoor and outdoor type 12, 13, 4 and 4X applications. It is also ideal for non-metallic enclosures where exterior metallic materials are not allowed and can accommodate up to 0.25-inch enclosure material thickness. It is easy to install and require a simple rectangular enclosure cut-out. All required hardware is furnished, along with assembly and cut- out instructions. The gasket material on all windows is resistant to oils, cutting fluids and many other liquids. Window kit of the same size use the same interchangeable cut-out.

                      • IP66 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      For Use With

                      5.62" x 7.62" Size Window Enclosures

                      IP Rating

                      IP66

                      External Height - Imperial

                      5.6"

                      External Width - Metric

                      194mm

                      Product Range

                      -

                      Enclosure Material

                      Polycarbonate

                      NEMA Rating

                      NEMA 4, 4X, 12, 13

                      External Width - Imperial

                      7.6"

                      External Height - Metric

                      142.7mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.