Print Page
APWK95NFNM
Inspection Window, Kit, 8.12" x 11.62" Size Window Enclosures, Polycarbonate, IP66
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $278.570 |
| 3+ | $266.970 |
| 5+ | $255.360 |
Price for:Each
Minimum: 1
Multiple: 1
$278.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPWK95NFNM
Newark Part No.39Y9645
Technical Datasheet
For Use With8.12" x 11.62" Size Window Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial8.1"
External Width - Imperial11.6"
External Width - Metric295mm
External Height - Metric206.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
8.12" x 11.62" Size Window Enclosures
IP Rating
IP66
External Height - Imperial
8.1"
External Width - Metric
295mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.6"
External Height - Metric
206.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate