APWK95NFSS
Inspection Window, Kit, 8 x 11.5 ", Hoffman Arc Flash Safety Systems, Stainless Steel, IP66
| Quantity | Price |
|---|---|
| 1+ | $649.420 |
| 5+ | $623.290 |
| 10+ | $567.320 |
| 20+ | $496.400 |
Product Information
Product Overview
The APWK95NFSS is a Stainless Steel Window Kit for type-4, 4X, 12 and 13 enclosures in indoor or outdoor applications where corrosion is a problem. The model 22020 kit is easily installed by making a cutout in the enclosure and attaching the window and frame in place. Frames are made from heavy-gauge steel with an ANSI 61 gray polyester powder finish over pre-treated surfaces or from heavy-gauge type 304 stainless steel with a brushed finish. The window is 0.25-inch (6mm) acrylic for steel kits or 0.25-inch (6mm) polycarbonate material for stainless steel kits. Oil-resistant gasketing ensures a water-tight seal around the perimeter of the window and frame. All mounting hardware is furnished.
Applications
Industrial
Technical Specifications
Hoffman Arc Flash Safety Systems
IP66
8"
292mm
-
Stainless Steel
NEMA 13
11.5"
203.2mm
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate