Print Page
AS150200250NM
Hole Plug, 3.14 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Polyester (PET)
Image is for illustrative purposes only. Please refer to product description.
2,285 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $87.160 |
5+ | $82.410 |
10+ | $74.790 |
20+ | $67.650 |
Price for:Each
Minimum: 1
Multiple: 1
$87.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS150200250NM
Newark Part No.75M3785
Technical Datasheet
Plug Hole Dia - Imperial3.14"
Plug Hole Dia - Metric80mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS150200250NM is a HOL-SEALERS™ Non-metallic Hole Seal designed for use in corrosive environments to seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water. These hole seals are suitable for sealing enclosure openings in industries such as petroleum and chemical processing, wastewater processing, pulp and paper, outdoor monitoring and any other industry exposed to harsh environments. Innovative 3-in-1 self-centering design reduces inventory requirements.
- Non-metallic construction provides superior corrosion resistance
- UV stabilized, ideal for direct sunlight (avoids fiber bloom associated with fiberglass)
- Chemically resistant to a broad range of chemicals
- Durable and impact-resistant, resists cracking
- Thread and nut are constructed of non-glass-filled polyester
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
3.14"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
80mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate