Print Page
AS200SS
Hole Plug, 2.5 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Stainless Steel, Grey
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $86.600 |
20+ | $82.640 |
Price for:Each
Minimum: 10
Multiple: 10
$866.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS200SS
Newark Part No.01J1303
Technical Datasheet
Plug Hole Dia - Imperial2.5"
Plug Hole Dia - Metric64mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS200SS is a HOL-SEALERS Hole Seal made of stainless steel with polished front surface finish. Seals extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOLSEALERS™. The model 15505 seal will cover any size or shape of hole from 0.19-inch diameter to maximum diameter shown in table. Can be used on enclosure walls up to 0.31-inch (8mm) thick.
- Available in multiple colors and sizes
- Oil-resistant gasket provided
- 16 gauge stainless steel backplate
- Seal, backplate, stud (10-24x5/8) and wing nut are 300 series stainless steel
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
2.5"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
64mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate