Print Page
Image is for illustrative purposes only. Please refer to product description.
4,124 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $34.910 |
5+ | $32.870 |
10+ | $28.990 |
20+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASE8X8X4
Newark Part No.06B4885
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASE8X8X4 is a gray (ANSI 61) type-1 Screw Cover/Pull Box made of painted steel with polyester powder painted finish. The model 43040 features a knockout and 4 cover screws. Use this enclosure in commercial and general industrial applications that require a junction or pull box.
- Unique keyhole screw slots in the cover
- Flat, removable covers fastened with plated steel screws
- Provision for grounding
- Mounting holes on back of box
Applications
Industrial, Commercial
Notes
For flush installations, order flush covers and door frames separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate