Print Page
ASPBG
Hole Plug, 0.88 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Steel
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
| 5+ | $17.970 |
| 10+ | $16.190 |
| 20+ | $15.010 |
| 50+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPBG
Newark Part No.51M8648
Technical Datasheet
Plug Hole Dia - Imperial0.88"
Plug Hole Dia - Metric22mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASPBG is a HOL-SEALERS™ Hole Seal with steel construction, ANSI61 gray polyester powder paint finish over galvanized front surface. For use with 22.5mm pushbutton holes. Conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOLSEALERS™.
- Available in multiple colors and sizes
- Oil-resistant gasket provided
- Polyester powder paint finish over galvanized front surface
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability