Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT121236
Newark Part No.44AC9434
Product RangeAT Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAT121236
Newark Part No.44AC9434
Product RangeAT Series
Technical Datasheet
External Height - Metric305mm
External Width - Metric305mm
Length - Metric914.4mm
Raceway / Duct Color-
External Height - Imperial12"
Raceway / Duct Material-
External Width - Imperial12"
Length - Imperial3ft
Product RangeAT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Metric
305mm
Length - Metric
914.4mm
External Height - Imperial
12"
External Width - Imperial
12"
Product Range
AT Series
External Width - Metric
305mm
Raceway / Duct Color
-
Raceway / Duct Material
-
Length - Imperial
3ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate