Print Page
ATBP100
Plate, Terminal, Steel, SEQUESTR External Disconnect Enclosures - 100A Switches
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $325.990 |
| 5+ | $309.230 |
| 10+ | $290.600 |
| 20+ | $279.420 |
Price for:Each
Minimum: 1
Multiple: 1
$325.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATBP100
Newark Part No.27M2094
Technical Datasheet
Accessory TypeOptional Terminal Plate
Plate Type-
Plate MaterialSteel
Plate Color-
For Use WithSEQUESTR External Disconnect Enclosures - 100A Switches
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Optional Terminal Plate
Plate Material
Steel
For Use With
SEQUESTR External Disconnect Enclosures - 100A Switches
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Plate Type
-
Plate Color
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate