Print Page
ATEMNOC
Thermostat, 120 VAC, 15 A, NO, -45 °C, 80 °C, ATEM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNOC
Newark Part No.90AJ4545
Product RangeATEM Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.630 |
| 5+ | $142.890 |
| 10+ | $131.700 |
| 20+ | $125.680 |
Price for:Each
Minimum: 1
Multiple: 1
$150.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNOC
Newark Part No.90AJ4545
Product RangeATEM Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-45°C
Operating Temperature Max80°C
Product RangeATEM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Voltage
120VAC
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (15-Jun-2015)
Contact Current Max
15A
Operating Temperature Min
-45°C
Product Range
ATEM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability