Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX382616SS63
Newark Part No.29M7862
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,869.900 |
10+ | $2,737.190 |
25+ | $2,637.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,869.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX382616SS63
Newark Part No.29M7862
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric380mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial15"
External Width - Imperial10.2"
External Depth - Imperial6.3"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
380mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
15"
External Depth - Imperial
6.3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
10.2"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate