Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX745520SS63
Newark Part No.29M7876
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,157.420 |
10+ | $4,918.920 |
25+ | $4,740.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5,157.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX745520SS63
Newark Part No.29M7876
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric740mm
External Width - Metric550mm
External Depth - Metric205mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial29.1"
External Width - Imperial21.7"
External Depth - Imperial8.07"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
740mm
External Depth - Metric
205mm
Body Color
Gray
External Height - Imperial
29.1"
External Depth - Imperial
8.07"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
550mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
21.7"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate