Print Page
AVK23
Vent, Louver Plate Kit, Steel, Gray, 83.8 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.340 |
| 5+ | $48.530 |
| 10+ | $44.050 |
| 20+ | $39.840 |
Price for:Each
Minimum: 1
Multiple: 1
$51.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK23
Newark Part No.06B4995
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use With-000
External Height - Metric83.8mm
External Width - Metric83mm
External Depth - Metric-
External Height - Imperial3.3"
External Width - Imperial3.3"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-VK23 is a Louver Plate Kit designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. This model 24900 kit may be easily installed in the field by making a cutout of the proper size and attaching the louver plate in place. Louver plates are made from 14-gauge steel with an ANSI 61 gray polyester powder finish over pretreated surfaces.
- 3 Louvers
- Hardware is furnished for mounting
Applications
Industrial, HVAC
Technical Specifications
Enclosure Material
Steel
For Use With
-000
External Width - Metric
83mm
External Height - Imperial
3.3"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
83.8mm
External Depth - Metric
-
External Width - Imperial
3.3"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability