Print Page
AWDH3024N4SS
Inspection Window, Kit, Deep Hinged, 20.14 x 28.19 ", Hoffman Arc Flash Safety Systems
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,574.490 |
10+ | $5,316.700 |
25+ | $5,123.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5,574.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAWDH3024N4SS
Newark Part No.88H5783
Technical Datasheet
For Use WithHoffman Arc Flash Safety Systems
Enclosure MaterialStainless Steel
IP RatingIP66
NEMA RatingNEMA 12
External Height - Imperial20.1"
External Width - Imperial28.2"
External Width - Metric716mm
External Height - Metric512mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman Arc Flash Safety Systems
IP Rating
IP66
External Height - Imperial
20.1"
External Width - Metric
716mm
Product Range
-
Enclosure Material
Stainless Steel
NEMA Rating
NEMA 12
External Width - Imperial
28.2"
External Height - Metric
512mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate