New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      CSD20248

                      Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 610 mm, 203 mm, IP66

                      NVENT HOFFMAN CSD20248
                      NVENT HOFFMAN CSD20248
                      NVENT HOFFMAN CSD20248
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoCSD20248
                      Newark Part No.06B6715
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      148 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$798.770
                      10+$753.130
                      25+$675.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $798.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoCSD20248
                      Newark Part No.06B6715
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeElectrical / Industrial
                      Enclosure MaterialSteel
                      External Height - Metric508mm
                      External Width - Metric610mm
                      External Depth - Metric203mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA RatingNEMA 4, 12, 13
                      External Height - Imperial20"
                      External Width - Imperial24"
                      External Depth - Imperial8"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The C-SD20248 is a CONCEPT type-4 and 12 Wall-mount Enclosure made of steel with ANSI 61 gray finish. The model 77430 CONCEPT enclosure is ideal for machine control applications. With streamlined styling, flush quarter-turn latches and an attractive, durable finish.

                      • Seams continuously welded and ground smooth
                      • Corner-formed doors
                      • Simple easy-to-remove and install hinge pins with built-in captivation clip
                      • High-torque threadless studs and fasteners on door
                      • Minimum-width body flange provides maximum door opening (210°)
                      • Door opens at 210° angle
                      • External formed body flange
                      • Panel mounting studs fit optional CONCEPT panels and other accessories
                      • Mounting holes in back of body for optional external wall-mount brackets
                      • Removable door with hidden hinges for clean, aesthetic appearance
                      • Seamless foam-in-place gasket
                      • Quarter-turn slotted latches
                      • Door alignment device on doors wider than 30"
                      • Four hinges on 60" high enclosures
                      • Grounding stud on body, bonding provision on door (except window-door models)
                      • Provisions on door for optional high-impact thermoplastic data pocket

                      Applications

                      Industrial

                      Notes

                      Panels are sold separately.

                      Technical Specifications

                      Enclosure Type

                      Electrical / Industrial

                      External Height - Metric

                      508mm

                      External Depth - Metric

                      203mm

                      Body Color

                      Gray

                      External Height - Imperial

                      20"

                      External Depth - Imperial

                      8"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Enclosure Material

                      Steel

                      External Width - Metric

                      610mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4, 12, 13

                      External Width - Imperial

                      24"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.