Print Page
CSD362412
Metal Enclosure, Wall Mount, Mild Steel, 914 mm, 610 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD362412
Newark Part No.06B6792
Product RangeCONCEPT Series
Technical Datasheet
46 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,156.280 |
10+ | $1,109.220 |
25+ | $1,055.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,156.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD362412
Newark Part No.06B6792
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric914mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial12"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
24"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate